
1N5617GP-E3/73 | |
|---|---|
DigiKey Part Number | 1N5617GP-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5617GP-E3/73 |
Description | DIODE STANDARD 400V 1A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 500 nA @ 400 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3612 | Microchip Technology | 0 | 1N3612-ND | kr.34.80662 | Similar |
| 1N4944 | Microchip Technology | 0 | 1N4944-ND | kr.48.81803 | Similar |
| 1N5617 | Microchip Technology | 496 | 1N5617-ND | kr.27.26000 | Similar |
| D4G-T | Diodes Incorporated | 4.814 | D4G-TDICT-ND | kr.2.16000 | Similar |
| EGP10G | onsemi | 3.949 | EGP10GCT-ND | kr.4.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.23297 | kr.13,397.82 |
| Unit Price without VAT: | kr.2.23297 |
|---|---|
| Unit Price with VAT: | kr.2.79121 |




