Diode 50 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Through Hole DO-201AD
SB540-E3/51

1N5400-E3/54

DigiKey Part Number
1N5400-E3/54GITR-ND - Tape & Reel (TR)
1N5400-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5400-E3/54
Description
DIODE STANDARD 50V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5400-E3/54 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5802Microchip Technology1921N5802-NDkr.41.97000Similar
In-Stock: 7.501
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.5.97200kr.59.72
100kr.3.95620kr.395.62
500kr.3.09126kr.1,545.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.2.69409kr.3,771.73
2.800kr.2.47869kr.6,940.33
4.200kr.2.36897kr.9,949.67
7.000kr.2.24567kr.15,719.69
9.800kr.2.17267kr.21,292.17
14.000kr.2.10172kr.29,424.08
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250