Zener Diode 56 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5263B-TR

DigiKey Part Number
1N5263B-TRGITR-ND - Tape & Reel (TR)
1N5263B-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5263B-TR
Description
DIODE ZENER 56V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
150 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 43 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.90200kr.19.02
100kr.1.20330kr.120.33
500kr.0.89978kr.449.89
1.000kr.0.80163kr.801.63
2.000kr.0.71893kr.1,437.86
5.000kr.0.62926kr.3,146.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.57380kr.5,738.00
20.000kr.0.52713kr.10,542.60
30.000kr.0.50336kr.15,100.80
50.000kr.0.47664kr.23,832.00
70.000kr.0.46083kr.32,258.10
100.000kr.0.44545kr.44,545.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750