
1N5259B-TR | |
|---|---|
DigiKey Part Number | 1N5259B-TRGITR-ND - Tape & Reel (TR) 1N5259B-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5259B-TR |
Description | DIODE ZENER 39V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90200 | kr.19.02 |
| 100 | kr.1.20330 | kr.120.33 |
| 500 | kr.0.89978 | kr.449.89 |
| 1.000 | kr.0.80163 | kr.801.63 |
| 2.000 | kr.0.71893 | kr.1,437.86 |
| 5.000 | kr.0.62926 | kr.3,146.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57380 | kr.5,738.00 |
| 20.000 | kr.0.52713 | kr.10,542.60 |
| 30.000 | kr.0.50336 | kr.15,100.80 |
| 50.000 | kr.0.47664 | kr.23,832.00 |
| 70.000 | kr.0.46083 | kr.32,258.10 |
| 100.000 | kr.0.44545 | kr.44,545.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |


