Zener Diode 30 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5256B-TR

DigiKey Part Number
1N5256BGITR-ND - Tape & Reel (TR)
1N5256BGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5256B-TR
Description
DIODE ZENER 30V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
1N5256B-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
49 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5256BMicrochip Technology4471N5256BMS-NDkr.12.55000Direct
1N5256BTRRochester Electronics, LLC92.0602156-1N5256BTR-NDkr.0.19020Parametric Equivalent
1N5256BTRRochester Electronics, LLC340.0002156-1N5256BTR-488-NDkr.0.19020Parametric Equivalent
In-Stock: 16.273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.90200kr.19.02
100kr.1.20330kr.120.33
500kr.0.89978kr.449.89
1.000kr.0.80163kr.801.63
2.000kr.0.71893kr.1,437.86
5.000kr.0.62926kr.3,146.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.57380kr.5,738.00
20.000kr.0.52713kr.10,542.60
30.000kr.0.50336kr.15,100.80
50.000kr.0.47664kr.23,832.00
70.000kr.0.46083kr.32,258.10
100.000kr.0.44545kr.44,545.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750