
1N5254B-TR | |
|---|---|
DigiKey Part Number | 1N5254BVSTR-ND - Tape & Reel (TR) 1N5254BVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5254B-TR |
Description | DIODE ZENER 27V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.53800 | kr.5.38 |
| 100 | kr.0.27520 | kr.27.52 |
| 500 | kr.0.25600 | kr.128.00 |
| 1.000 | kr.0.17920 | kr.179.20 |
| 2.000 | kr.0.17600 | kr.352.00 |
| 5.000 | kr.0.17280 | kr.864.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16209 | kr.1,620.90 |
| 20.000 | kr.0.14581 | kr.2,916.20 |
| 30.000 | kr.0.13440 | kr.4,032.00 |
| 50.000 | kr.0.13171 | kr.6,585.50 |
| 70.000 | kr.0.12264 | kr.8,584.80 |
| 100.000 | kr.0.11726 | kr.11,726.00 |
| 250.000 | kr.0.10545 | kr.26,362.50 |
| 500.000 | kr.0.09816 | kr.49,080.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

