Zener Diode 3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5225B-TR

DigiKey Part Number
1N5225BTR-ND - Tape & Reel (TR)
1N5225BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5225B-TR
Description
DIODE ZENER 3V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
29 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5225B TR PBFREECentral Semiconductor Corp8.1571514-1N5225BTRPBFREECT-NDkr.3.17000Direct
1N5225Bonsemi7.1821N5225B-NDkr.1.01000Upgrade
1N4619-1Microchip Technology3871N4619-1-NDkr.15.60000Similar
BZX79-C3V0,113Nexperia USA Inc.3.4151727-6243-1-NDkr.1.01000Similar
BZX79-C3V0,133Nexperia USA Inc.36.9211727-1922-1-NDkr.0.95000Similar
In-Stock: 4.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.27600kr.22.76
100kr.1.44740kr.144.74
500kr.1.08896kr.544.48
1.000kr.0.97325kr.973.25
2.000kr.0.87575kr.1,751.50
5.000kr.0.77004kr.3,850.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.70468kr.7,046.80
20.000kr.0.64970kr.12,994.00
30.000kr.0.62169kr.18,650.70
50.000kr.0.59022kr.29,511.00
70.000kr.0.57159kr.40,011.30
100.000kr.0.55349kr.55,349.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000