
| 1N5225B-TAP | |
|---|---|
| DigiKey Part Number | 112-1N5225B-TAPCT-ND - Cut Tape (CT) 112-1N5225B-TAPTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 1N5225B-TAP | 
| Description | DIODE ZENER 3V 500MW DO204AH | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 3 V 500 mW ±5% Through Hole DO-204AH (DO-35) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 29 Ohms | |
| Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
| Operating Temperature | 175°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-204AH (DO-35) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.58900 | kr.5.89 | 
| 100 | kr.0.23680 | kr.23.68 | 
| 500 | kr.0.20480 | kr.102.40 | 
| 1.000 | kr.0.17280 | kr.172.80 | 
| 2.000 | kr.0.16960 | kr.339.20 | 
| 5.000 | kr.0.16646 | kr.832.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.14080 | kr.1,408.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
 
 
 











