Zener Diode 2.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5223B-TAP

DigiKey Part Number
112-1N5223B-TAPCT-ND - Cut Tape (CT)
112-1N5223B-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5223B-TAP
Description
DIODE ZENER 2.7V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4371AMicrochip Technology971N4371AMS-NDkr.15.72000Similar
1N4371AE3Microchip Technology1150-1N4371AE3-NDkr.18.64000Similar
BZX79-C2V7,143Nexperia USA Inc.3.7201727-4676-1-NDkr.0.89000Similar
In-Stock: 29.813
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.75800kr.27.58
100kr.1.76510kr.176.51
500kr.1.33724kr.668.62
1.000kr.1.19927kr.1,199.27
2.000kr.1.08297kr.2,165.94
5.000kr.0.95702kr.4,785.10
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.87914kr.8,791.40
20.000kr.0.81365kr.16,273.00
30.000kr.0.78029kr.23,408.70
50.000kr.0.74281kr.37,140.50
70.000kr.0.72063kr.50,444.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000