
1N5062TR | |
|---|---|
DigiKey Part Number | 1N5062TR-ND - Tape & Reel (TR) 1N5062CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5062TR |
Description | DIODE AVALANCHE 800V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.9.87800 | kr.98.78 |
| 100 | kr.6.71410 | kr.671.41 |
| 500 | kr.5.36034 | kr.2,680.17 |
| 1.000 | kr.4.92510 | kr.4,925.10 |
| 2.000 | kr.4.79288 | kr.9,585.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.16334 | kr.20,816.70 |
| 10.000 | kr.3.91891 | kr.39,189.10 |
| 15.000 | kr.3.91574 | kr.58,736.10 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |



