
1N5060GP-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N5060GP-E3/54TR-ND - Tape & Reel (TR) 112-1N5060GP-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5060GP-E3/54 |
Description | DIODE STANDARD 400V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5060TR | Vishay General Semiconductor - Diodes Division | 10.548 | 1N5060CT-ND | kr.15.41000 | MFR Recommended |
| 1N4004G-T | Diodes Incorporated | 20.335 | 1N4004GDICT-ND | kr.1.71000 | Similar |
| D4G-T | Diodes Incorporated | 4.814 | D4G-TDICT-ND | kr.2.16000 | Similar |
| EGP10G | onsemi | 3.949 | EGP10GCT-ND | kr.4.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.7.61400 | kr.76.14 |
| 100 | kr.5.10750 | kr.510.75 |
| 500 | kr.4.03250 | kr.2,016.25 |
| 1.000 | kr.3.68652 | kr.3,686.52 |
| 2.000 | kr.3.39555 | kr.6,791.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.15090 | kr.12,603.60 |
| 8.000 | kr.2.94528 | kr.23,562.24 |
| 12.000 | kr.2.84059 | kr.34,087.08 |
| 20.000 | kr.2.77137 | kr.55,427.40 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

