
1N5059GP-E3/54 | |
|---|---|
DigiKey Part Number | 1N5059GP-E3/54GITR-ND - Tape & Reel (TR) 1N5059GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5059GP-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.37600 | kr.13.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.15397 | kr.4,615.88 |
| 8.000 | kr.1.12400 | kr.8,992.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

