
1N4948GP-E3/73 | |
---|---|
DigiKey Part Number | 112-1N4948GP-E3/73CT-ND - Cut Tape (CT) 1N4948GP-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4948GP-E3/73 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4948GP-E3/73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.14000 | kr.6.14 |
10 | kr.3.48800 | kr.34.88 |
100 | kr.2.21820 | kr.221.82 |
500 | kr.1.80876 | kr.904.38 |
1.000 | kr.1.53178 | kr.1,531.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.31904 | kr.3,957.12 |
6.000 | kr.1.20960 | kr.7,257.60 |
9.000 | kr.1.15730 | kr.10,415.70 |
15.000 | kr.1.09594 | kr.16,439.10 |
21.000 | kr.1.05962 | kr.22,252.02 |
30.000 | kr.1.04000 | kr.31,200.00 |
Unit Price without VAT: | kr.6.14000 |
---|---|
Unit Price with VAT: | kr.7.67500 |