
1N4748A-TR | |
|---|---|
DigiKey Part Number | 112-1N4748A-TR-ND - Tape & Reel (TR) 112-1N4748A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4748A-TR |
Description | DIODE ZENER 22V 1.3W DO204AL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4748A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.62100 | kr.6.21 |
| 100 | kr.0.33280 | kr.33.28 |
| 500 | kr.0.32308 | kr.161.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31228 | kr.1,561.40 |
| 10.000 | kr.0.28161 | kr.2,816.10 |
| 15.000 | kr.0.26596 | kr.3,989.40 |
| 25.000 | kr.0.20480 | kr.5,120.00 |
| 35.000 | kr.0.19200 | kr.6,720.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |



