
1N4746A-TR | |
|---|---|
DigiKey Part Number | 1N4746AVSTR-ND - Tape & Reel (TR) 1N4746AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4746A-TR |
Description | DIODE ZENER 18V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4746A | Microchip Technology | 255 | 1N4746AMS-ND | kr.22.11000 | Similar |
| 1N4746APE3/TR8 | Microchip Technology | 1.332 | 150-1N4746APE3/TR8CT-ND | kr.5.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.00000 | kr.5.00 |
| 10 | kr.3.10900 | kr.31.09 |
| 100 | kr.2.00120 | kr.200.12 |
| 500 | kr.1.52264 | kr.761.32 |
| 1.000 | kr.1.36815 | kr.1,368.15 |
| 2.000 | kr.1.23816 | kr.2,476.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.09730 | kr.5,486.50 |
| 10.000 | kr.1.01022 | kr.10,102.20 |
| 15.000 | kr.0.96586 | kr.14,487.90 |
| 25.000 | kr.0.91602 | kr.22,900.50 |
| 35.000 | kr.0.88650 | kr.31,027.50 |
| 50.000 | kr.0.85783 | kr.42,891.50 |
| Unit Price without VAT: | kr.5.00000 |
|---|---|
| Unit Price with VAT: | kr.6.25000 |


