
1N4737A-TR | |
|---|---|
DigiKey Part Number | 112-1N4737A-TR-ND - Tape & Reel (TR) 112-1N4737A-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4737A-TR |
Description | DIODE ZENER 7.5V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 4 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4737A,133 | Nexperia USA Inc. | 992 | 1727-1942-1-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.07500 | kr.30.75 |
| 100 | kr.1.97930 | kr.197.93 |
| 500 | kr.1.50600 | kr.753.00 |
| 1.000 | kr.1.35321 | kr.1,353.21 |
| 2.000 | kr.1.22464 | kr.2,449.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.08532 | kr.5,426.60 |
| 10.000 | kr.0.99919 | kr.9,991.90 |
| 15.000 | kr.0.95532 | kr.14,329.80 |
| 25.000 | kr.0.90601 | kr.22,650.25 |
| 35.000 | kr.0.87682 | kr.30,688.70 |
| 50.000 | kr.0.84846 | kr.42,423.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

