Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4733A-TAP

DigiKey Part Number
1N4733A-TAPGICT-ND - Cut Tape (CT)
1N4733A-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4733A-TAP
Description
DIODE ZENER 5.1V 1.3W DO204AL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
175°C (TJ)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.3 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
7 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5231Microchip Technology201150-1N5231-NDkr.16.10000Similar
1N5523D-1Microchip Technology138150-1N5523D-1-NDkr.33.67000Similar
In-Stock: 7.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.04300kr.30.43
100kr.1.95590kr.195.59
500kr.1.48750kr.743.75
1.000kr.1.33635kr.1,336.35
2.000kr.1.20904kr.2,418.08
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.1.07119kr.5,355.95
10.000kr.0.98596kr.9,859.60
15.000kr.0.94253kr.14,137.95
25.000kr.0.89375kr.22,343.75
35.000kr.0.86486kr.30,270.10
50.000kr.0.83680kr.41,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000