
1N4246GP-E3/73 | |
|---|---|
DigiKey Part Number | 1N4246GP-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4246GP-E3/73 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Series | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 160°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3612 | Microchip Technology | 0 | 1N3612-ND | kr.34.80662 | Similar |
| 1N4004G-T | Diodes Incorporated | 20.335 | 1N4004GDICT-ND | kr.1.71000 | Similar |
| 1N4246 | Microchip Technology | 0 | 1N4246-ND | kr.24.60428 | Similar |
| 1N4936-T | Diodes Incorporated | 124.357 | 1N4936DICT-ND | kr.1.33000 | Similar |
| 1N4936G | onsemi | 25.525 | 1N4936GOS-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.2.07867 | kr.18,708.03 |
| Unit Price without VAT: | kr.2.07867 |
|---|---|
| Unit Price with VAT: | kr.2.59834 |







