Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4246GP-E3/54

DigiKey Part Number
1N4246GP-E3/54GITR-ND - Tape & Reel (TR)
1N4246GP-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4246GP-E3/54
Description
DIODE STANDARD 400V 1A DO204AL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4246GP-E3/54 Models
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Series
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-65°C ~ 160°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT51G-TRVishay General Semiconductor - Diodes Division22.653112-BYT51G-TRCT-NDkr.15.41000MFR Recommended
1N4004G-TDiodes Incorporated20.3601N4004GDICT-NDkr.1.71000Similar
1N4246Microchip Technology01N4246-NDkr.24.60428Similar
1N4936-TDiodes Incorporated124.3571N4936DICT-NDkr.1.33000Similar
1N4936Gonsemi25.5251N4936GOS-NDkr.1.84000Similar
In-Stock: 13.371
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.5.26200kr.52.62
100kr.3.46730kr.346.73
500kr.2.69526kr.1,347.63
1.000kr.2.44661kr.2,446.61
2.000kr.2.23733kr.4,474.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.99013kr.10,945.72
11.000kr.1.85349kr.20,388.39
16.500kr.1.78389kr.29,434.19
27.500kr.1.70574kr.46,907.85
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250