
1N4154TAP | |
|---|---|
DigiKey Part Number  | 1N4154TAPGICT-ND - Cut Tape (CT) 1N4154TAPGITB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | 1N4154TAP  | 
Description  | DIODE STANDARD 25V 150MA DO204AH  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 25 V 150mA Through Hole DO-204AH (DO-35)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 25 V  | |
Current - Average Rectified (Io)  | 150mA  | |
Voltage - Forward (Vf) (Max) @ If  | 1 V @ 30 mA  | |
Speed  | Small Signal =< 200mA (Io), Any Speed  | |
Reverse Recovery Time (trr)  | 4 ns  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 25 V  | |
Capacitance @ Vr, F  | 4pF @ 0V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-204AH (DO-35)  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.17300 | kr.1.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.19439 | kr.1,943.90 | 
| 20.000 | kr.0.17542 | kr.3,508.40 | 
| 30.000 | kr.0.16574 | kr.4,972.20 | 
| 50.000 | kr.0.13407 | kr.6,703.50 | 
| 70.000 | kr.0.13365 | kr.9,355.50 | 
| 100.000 | kr.0.13322 | kr.13,322.00 | 
| 250.000 | kr.0.12840 | kr.32,100.00 | 
| 500.000 | kr.0.12427 | kr.62,135.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 



