Diode 75 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 250mA Surface Mount SOD-123
SOD 123

1N4148W-HE3_A-18

DigiKey Part Number
112-1N4148W-HE3_A-18TR-ND - Tape & Reel (TR)
112-1N4148W-HE3_A-18CT-ND - Cut Tape (CT)
112-1N4148W-HE3_A-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-HE3_A-18
Description
DIODE STANDARD 75V 250MA SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
250mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature - Junction
150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.817
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.81300kr.18.13
100kr.1.14500kr.114.50
500kr.0.85488kr.427.44
1.000kr.0.76099kr.760.99
2.000kr.0.68190kr.1,363.80
5.000kr.0.59612kr.2,980.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.54306kr.5,430.60
20.000kr.0.49841kr.9,968.20
30.000kr.0.47566kr.14,269.80
50.000kr.0.45010kr.22,505.00
70.000kr.0.43497kr.30,447.90
100.000kr.0.42026kr.42,026.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500