Direct
Similar
Similar

1N4007/54 | |
|---|---|
DigiKey Part Number | 1N4007/54GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4007/54 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007/54 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF4007-E3/54 | Vishay General Semiconductor - Diodes Division | 36.331 | UF4007-E3/54GICT-ND | kr.5.39000 | Direct |
| 1N4006G | onsemi | 2.382 | 1N4006GOS-ND | kr.1.59000 | Similar |
| 1N4006RLG | onsemi | 29.591 | 1N4006RLGOSCT-ND | kr.1.65000 | Similar |
| 1N4007FFG | onsemi | 81.420 | 1N4007FFGOSCT-ND | kr.1.39000 | Similar |
| 1N4007G | onsemi | 194.281 | 1N4007GOS-ND | kr.1.33000 | Similar |








