
1N4004E-E3/53 | |
|---|---|
DigiKey Part Number | 112-1N4004E-E3/53CT-ND - Cut Tape (CT) 112-1N4004E-E3/53TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4004E-E3/53 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5616 | Microchip Technology | 599 | 1N5616-ND | kr.19.59000 | Similar |
| 1N5617 | Microchip Technology | 496 | 1N5617-ND | kr.27.26000 | Similar |
| 1N647-1 | Microchip Technology | 2.316 | 1N647-1-ND | kr.10.14000 | Similar |
| MURA240T3G | onsemi | 11.257 | MURA240T3GOSCT-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.29500 | kr.22.95 |
| 100 | kr.1.46200 | kr.146.20 |
| 500 | kr.1.10024 | kr.550.12 |
| 1.000 | kr.0.98346 | kr.983.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83489 | kr.2,504.67 |
| 6.000 | kr.0.75999 | kr.4,559.94 |
| 9.000 | kr.0.72181 | kr.6,496.29 |
| 15.000 | kr.0.67890 | kr.10,183.50 |
| 21.000 | kr.0.65349 | kr.13,723.29 |
| 30.000 | kr.0.62879 | kr.18,863.70 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |




