1N4002GP-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.20058
Datasheet

Similar


Diodes Incorporated
In Stock: 34.093
Unit Price: kr.1.71000
Datasheet

Similar


Comchip Technology
In Stock: 4.558
Unit Price: kr.1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.20615
Datasheet

Similar


onsemi
In Stock: 56.164
Unit Price: kr.1.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.26799
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Similar


onsemi
In Stock: 4.637
Unit Price: kr.6.72000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.31000
Datasheet

Similar


onsemi
In Stock: 214
Unit Price: kr.4.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.49084
Datasheet

Similar


onsemi
In Stock: 14.928
Unit Price: kr.2.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 10.658
Unit Price: kr.2.92000
Datasheet

Similar


onsemi
In Stock: 6.041
Unit Price: kr.3.74000
Datasheet
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4002GP-E3/73

DigiKey Part Number
112-1N4002GP-E3/73CT-ND - Cut Tape (CT)
112-1N4002GP-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4002GP-E3/73
Description
DIODE STANDARD 100V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4001-TDiodes Incorporated01N4001DITR-NDkr.0.20058Similar
1N4001G-TDiodes Incorporated34.0931N4001GDICT-NDkr.1.71000Similar
1N4002-GComchip Technology4.558641-2016-1-NDkr.1.33000Similar
1N4002-TDiodes Incorporated01N4002DITR-NDkr.0.20615Similar
1N4002Gonsemi56.1641N4002GOS-NDkr.1.65000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
9.000kr.2.07867kr.18,708.03
Unit Price without VAT:kr.2.07867
Unit Price with VAT:kr.2.59834