
1N4001E-E3/54 | |
|---|---|
DigiKey Part Number  | 112-1N4001E-E3/54TR-ND - Tape & Reel (TR) 112-1N4001E-E3/54CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 1N4001E-E3/54  | 
Description  | DIODE STANDARD 50V 1A DO204AL  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 50 V 1A Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 50 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 1 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 50 V  | |
Capacitance @ Vr, F  | 15pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-204AL (DO-41)  | |
Operating Temperature - Junction  | -50°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.57000 | kr.5.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.500 | kr.0.47834 | kr.2,630.87 | 
| 11.000 | kr.0.46400 | kr.5,104.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 

