1N3611GP-M3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18.646
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.07867
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 9.612
Unit Price: kr.1.97000
Datasheet
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3611GP-M3/73

DigiKey Part Number
1N3611GP-M3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N3611GP-M3/73
Description
DIODE STANDARD 200V 1A DO204AL
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3611GP-E3/54Vishay General Semiconductor - Diodes Division18.6461N3611GP-E3/54GICT-NDkr.8.37000Parametric Equivalent
1N3611GP-E3/73Vishay General Semiconductor - Diodes Division01N3611GP-E3/73-NDkr.2.07867Parametric Equivalent
1N4003G-TDiodes Incorporated9.6121N4003GDICT-NDkr.1.97000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types