
12TQ045S | |
|---|---|
DigiKey Part Number | 12TQ045S-ND |
Manufacturer | |
Manufacturer Product Number | 12TQ045S |
Description | DIODE SCHOTTKY 45V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.75 mA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 15 A |

