10BQ100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 31.254
Unit Price: kr.3.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 26.229
Unit Price: kr.3.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 191
Unit Price: kr.3.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.170
Unit Price: kr.3.93000
Datasheet

Similar


Comchip Technology
In Stock: 11.844
Unit Price: kr.3.61000
Datasheet

Similar


onsemi
In Stock: 47.681
Unit Price: kr.4.18000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.3.23000
Datasheet

Similar


STMicroelectronics
In Stock: 5.838
Unit Price: kr.3.68000
Datasheet
Diode 100 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10BQ100

DigiKey Part Number
10BQ100-ND
Manufacturer
Manufacturer Product Number
10BQ100
Description
DIODE SCHOTTKY 100V 1A DO214AA
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
10BQ100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
780 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B1100B-13-FDiodes Incorporated31.254B1100B-FDICT-NDkr.3.93000Similar
B1100LB-13-FDiodes Incorporated26.229B1100LB-FDICT-NDkr.3.30000Similar
B190B-13Diodes Incorporated1911034-B190BDICT-NDkr.3.74000Similar
B190B-13-FDiodes Incorporated8.170B190B-FDICT-NDkr.3.93000Similar
CDBB1100-GComchip Technology11.844641-1104-1-NDkr.3.61000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types