
1.5SMC82A-E3/57T | |
---|---|
DigiKey Part Number | 1.5SMC82A-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC82A-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC82A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC82A-E3/57T |
Description | TVS DIODE 70.1VWM 113V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.57000 | kr.5.57 |
10 | kr.3.48200 | kr.34.82 |
100 | kr.2.28290 | kr.228.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | kr.1.27360 | kr.1,082.56 |
1.700 | kr.1.06319 | kr.1,807.42 |
Unit Price without VAT: | kr.5.57000 |
---|---|
Unit Price with VAT: | kr.6.96250 |