Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5SMC7.5A-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC7.5A-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC7.5A-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC7.5A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC7.5A-E3/57T |
Description | TVS DIODE 6.4VWM 11.3V DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 133A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 133A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.3.43700 | kr.34.37 |
| 100 | kr.2.25600 | kr.225.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.47840 | kr.1,256.64 |
| 1.700 | kr.1.44885 | kr.2,463.05 |
| 2.550 | kr.1.37171 | kr.3,497.86 |
| 4.250 | kr.1.28639 | kr.5,467.16 |
| 5.950 | kr.1.23585 | kr.7,353.31 |
| 8.500 | kr.1.18671 | kr.10,087.03 |
| 21.250 | kr.1.07889 | kr.22,926.41 |
| 42.500 | kr.1.06320 | kr.45,186.00 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |



