1.5SMC6.8AHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.52097
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.13644
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.97372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.98308
Datasheet

Similar


STMicroelectronics
In Stock: 2.386
Unit Price: kr.10.02000
Datasheet
10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC6.8AHE3/9AT

DigiKey Part Number
1.5SMC6.8AHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC6.8AHE3/9AT
Description
TVS DIODE 5.8VWM 10.5V DO214AB
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
143A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.8V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.45V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC6.8AHE3_A/IVishay General Semiconductor - Diodes Division01.5SMC6.8AHE3_A/I-NDkr.2.52097Direct
SM15T6V8A-M3/57TVishay General Semiconductor - Diodes Division0SM15T6V8A-M3/57T-NDkr.2.13644Direct
1.5SMC6.8A-AT/13YAGEO013-1.5SMC6.8A-AT/13TR-NDkr.0.97372Similar
1.5SMC6.8A-AT/7YAGEO013-1.5SMC6.8A-AT/7TR-NDkr.0.98308Similar
SM15T6V8ASTMicroelectronics2.386497-6487-1-NDkr.10.02000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types