1.5SMC56CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.805
Unit Price: kr.7.10000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46336
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.74748
Datasheet

Direct


Central Semiconductor Corp
In Stock: 10.371
Unit Price: kr.12.81000
Datasheet

Similar


Bourns Inc.
In Stock: 18.197
Unit Price: kr.6.91000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.650
Unit Price: kr.7.35000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.97372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.98308
Datasheet
77V Clamp 19.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77V Clamp 19.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC56CAHE3/57T

DigiKey Part Number
1.5SMC56CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC56CAHE3/57T
Description
TVS DIODE 47.8VWM 77VC DO214AB
Customer Reference
Detailed Description
77V Clamp 19.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
47.8V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
53.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
77V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC56CA-E3/57TVishay General Semiconductor - Diodes Division1.8051.5SMC56CA-E3/57TGICT-NDkr.7.10000Direct
1.5SMC56CA-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC56CA-M3/9AT-NDkr.2.46336Direct
1.5SMC56CAHE3_A/HVishay General Semiconductor - Diodes Division01.5SMC56CAHE3_A/H-NDkr.2.74748Direct
1.5SMC56CA TR13 PBFREECentral Semiconductor Corp10.3711514-1.5SMC56CATR13PBFREECT-NDkr.12.81000Direct
1.5SMC56CABourns Inc.18.197118-1.5SMC56CACT-NDkr.6.91000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types