1.5SMC56AHM3/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.10113
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.84221
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.87161
Datasheet
77V Clamp 19.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77V Clamp 19.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

1.5SMC56AHM3/I

DigiKey Part Number
1.5SMC56AHM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC56AHM3/I
Description
TVS DIODE 47.8VWM 77VC DO214AB
Customer Reference
Detailed Description
77V Clamp 19.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
47.8V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
53.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
77V
Base Product Number
Current - Peak Pulse (10/1000µs)
19.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC56AHM3_A/IVishay General Semiconductor - Diodes Division01.5SMC56AHM3_A/I-NDkr.2.10113Direct
1.5SMC56A/TR13YAGEO013-1.5SMC56A/TR13TR-NDkr.0.84221Similar
1.5SMC56A/TR7YAGEO013-1.5SMC56A/TR7TR-NDkr.0.87161Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types