1.5SMC540A-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 768
Unit Price: kr.9.45000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.97372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.98308
Datasheet
740V Clamp 2.03A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
740V Clamp 2.03A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC540A-M3/57T

DigiKey Part Number
1.5SMC540A-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC540A-M3/57T
Description
TVS DIODE 459VWM 740VC DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
740V Clamp 2.03A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.03A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
459V
Supplier Device Package
Voltage - Breakdown (Min)
513V
Base Product Number
Voltage - Clamping (Max) @ Ipp
740V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC540ALittelfuse Inc.7681.5SMC540ACT-NDkr.9.45000Similar
1.5SMC540A/TR13YAGEO013-1.5SMC540A/TR13TR-NDkr.0.97372Similar
1.5SMC540A/TR7YAGEO013-1.5SMC540A/TR7TR-NDkr.0.98308Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.550kr.3.85955kr.9,841.85
Unit Price without VAT:kr.3.85955
Unit Price with VAT:kr.4.82444