1.5SMC440AHM3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.07995
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.07996
Datasheet
602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC440AHM3_B/I

DigiKey Part Number
1.5SMC440AHM3_B/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC440AHM3_B/I
Description
TVS DIODE 376VWM 602VC DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
376V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
418V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
602V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC440A-AT/13YAGEO013-1.5SMC440A-AT/13TR-NDkr.1.07995Similar
1.5SMC440A-AT/7YAGEO013-1.5SMC440A-AT/7TR-NDkr.1.07996Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.4.43001kr.15,505.04
7.000kr.3.41106kr.23,877.42
Manufacturers Standard Package
Unit Price without VAT:kr.4.43001
Unit Price with VAT:kr.5.53751