1.5SMC440A-E3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.85956
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.895
Unit Price: kr.7.67000
Datasheet

Similar


STMicroelectronics
In Stock: 676
Unit Price: kr.10.08000
Datasheet
602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC440A-E3/9AT

DigiKey Part Number
1.5SMC440A-E3/9ATGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC440A-E3/9AT
Description
TVS DIODE 376VWM 602VC DO214AB
Customer Reference
Detailed Description
602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
376V
Supplier Device Package
Voltage - Breakdown (Min)
418V
Base Product Number
Voltage - Clamping (Max) @ Ipp
602V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC440A-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC440A-M3/9AT-NDkr.3.85956Direct
1.5SMC440ADiotec Semiconductor2.8954878-1.5SMC440ACT-NDkr.7.67000Similar
SM15T220ASTMicroelectronics676497-6484-1-NDkr.10.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types