
1.5SMC400AHM3_B/H | |
---|---|
DigiKey Part Number | 112-1.5SMC400AHM3_B/HTR-ND - Tape & Reel (TR) 112-1.5SMC400AHM3_B/HCT-ND - Cut Tape (CT) 112-1.5SMC400AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC400AHM3_B/H |
Description | TVS DIODE 342VWM 548VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.25000 | kr.13.25 |
10 | kr.8.44800 | kr.84.48 |
100 | kr.5.71710 | kr.571.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | kr.4.25321 | kr.3,615.23 |
1.700 | kr.3.92365 | kr.6,670.20 |
2.550 | kr.3.52000 | kr.8,976.00 |
4.250 | kr.3.51520 | kr.14,939.60 |
Unit Price without VAT: | kr.13.25000 |
---|---|
Unit Price with VAT: | kr.16.56250 |