Similar
Similar



1.5SMC36A-M3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC36A-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36A-M3/9AT |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC36A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC36ACT-ND | kr.6.47000 | Similar |
| 1.5SMC36A/TR13 | YAGEO | 0 | 13-1.5SMC36A/TR13TR-ND | kr.0.84221 | Similar |
| 1.5SMC36A/TR7 | YAGEO | 489 | 13-1.5SMC36A/TR7CT-ND | kr.4.37000 | Similar |
| SM15T36A | STMicroelectronics | 4.022 | 497-6485-1-ND | kr.9.64000 | Similar |
| SMCJ30A | Taiwan Semiconductor Corporation | 2.827 | SMCJ30AFSCT-ND | kr.6.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.56413 | kr.10,948.91 |
| Unit Price without VAT: | kr.1.56413 |
|---|---|
| Unit Price with VAT: | kr.1.95516 |




