Direct
Similar
Similar



1.5SMC350AHM3_A/I | |
|---|---|
DigiKey Part Number | 1.5SMC350AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC350AHM3_A/I |
Description | TVS DIODE 300VWM 482VC DO214AB |
Customer Reference | |
Detailed Description | 482V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 333V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 482V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC350AHM3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC350AHM3_B/I-ND | kr.3.41726 | Direct |
| 1.5SMC350A/TR13 | YAGEO | 0 | 13-1.5SMC350A/TR13TR-ND | kr.0.97372 | Similar |
| 1.5SMC350A/TR7 | YAGEO | 500 | 13-1.5SMC350A/TR7CT-ND | kr.4.88000 | Similar |
| SMCJ300AH | Eaton - Electronics Division | 0 | 283-SMCJ300AHTR-ND | kr.2.27492 | Similar |




