


1.5SMC300AHM3_B/I | |
|---|---|
DigiKey Part Number | 112-1.5SMC300AHM3_B/ITR-ND - Tape & Reel (TR) 112-1.5SMC300AHM3_B/ICT-ND - Cut Tape (CT) 112-1.5SMC300AHM3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC300AHM3_B/I |
Description | TVS DIODE 256VWM 414VC DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.9.04100 | kr.90.41 |
| 100 | kr.6.11680 | kr.611.68 |
| 500 | kr.4.86480 | kr.2,432.40 |
| 1.000 | kr.4.46222 | kr.4,462.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.89008 | kr.13,615.28 |
| 7.000 | kr.3.64276 | kr.25,499.32 |
| 10.500 | kr.3.51682 | kr.36,926.61 |
| 17.500 | kr.3.48225 | kr.60,939.38 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |

