1.5SMC27CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.64224
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46335
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46336
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.74749
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46336
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.770
Unit Price: kr.7.35000
Datasheet

Similar


Bourns Inc.
In Stock: 16.023
Unit Price: kr.6.34000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.91367
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.97372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.98308
Datasheet
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC27CAHE3/9AT

DigiKey Part Number
1.5SMC27CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC27CAHE3/9AT
Description
TVS DIODE 23.1VWM 37.5V DO214AB
Customer Reference
Detailed Description
37.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
40A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
23.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
25.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
37.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC27CA-E3/9ATVishay General Semiconductor - Diodes Division01.5SMC27CA-E3/9AT-NDkr.1.64224Direct
1.5SMC27CA-M3/57TVishay General Semiconductor - Diodes Division01.5SMC27CA-M3/57T-NDkr.2.46335Direct
1.5SMC27CA-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC27CA-M3/9AT-NDkr.2.46336Direct
1.5SMC27CAHE3_A/IVishay General Semiconductor - Diodes Division01.5SMC27CAHE3_A/I-NDkr.2.74749Direct
SM15T27CA-M3/9ATVishay General Semiconductor - Diodes Division0SM15T27CA-M3/9AT-NDkr.2.46336Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types