
1.5SMC220A-E3/9AT | |
|---|---|
DigiKey Part Number | 112-1.5SMC220A-E3/9ATTR-ND - Tape & Reel (TR) 112-1.5SMC220A-E3/9ATCT-ND - Cut Tape (CT) 112-1.5SMC220A-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC220A-E3/9AT |
Description | TVS DIODE 185VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.3.29000 | kr.32.90 |
| 100 | kr.2.25600 | kr.225.60 |
| 500 | kr.1.72916 | kr.864.58 |
| 1.000 | kr.1.45280 | kr.1,452.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.21600 | kr.4,256.00 |
| 7.000 | kr.1.20320 | kr.8,422.40 |
| 10.500 | kr.1.06320 | kr.11,163.60 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

