
1.5SMC220A-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC220A-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC220A-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC220A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC220A-E3/57T |
Description | TVS DIODE 185VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.86200 | kr.18.62 |
| 100 | kr.1.45280 | kr.145.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.10080 | kr.935.68 |
| 1.700 | kr.1.06880 | kr.1,816.96 |
| 2.550 | kr.1.06559 | kr.2,717.25 |
| 4.250 | kr.1.06320 | kr.4,518.60 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

