
| 1.5SMC220A-E3/57T | |
|---|---|
| DigiKey Part Number | 1.5SMC220A-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC220A-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC220A-E3/57TGIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1.5SMC220A-E3/57T | 
| Description | TVS DIODE 185VWM 328VC DO214AB | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 185V | |
| Voltage - Breakdown (Min) | 209V | |
| Voltage - Clamping (Max) @ Ipp | 328V | |
| Current - Peak Pulse (10/1000µs) | 4.6A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 | 
| 10 | kr.1.86200 | kr.18.62 | 
| 100 | kr.1.45280 | kr.145.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 850 | kr.1.10080 | kr.935.68 | 
| 1.700 | kr.1.06880 | kr.1,816.96 | 
| 2.550 | kr.1.06559 | kr.2,717.25 | 
| 4.250 | kr.1.06320 | kr.4,518.60 | 
| Unit Price without VAT: | kr.2.50000 | 
|---|---|
| Unit Price with VAT: | kr.3.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark