274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

1.5SMC200AHM3_A/I

DigiKey Part Number
112-1.5SMC200AHM3_A/ITR-ND - Tape & Reel (TR)
112-1.5SMC200AHM3_A/ICT-ND - Cut Tape (CT)
112-1.5SMC200AHM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC200AHM3_A/I
Description
TVS DIODE 171VWM 274VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
171V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
190V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
274V
Base Product Number
Current - Peak Pulse (10/1000µs)
5.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ170ATaiwan Semiconductor Corporation6.954SMCJ170AFSCT-NDkr.6.47000Similar
In-Stock: 3.125
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.5.30700kr.53.07
100kr.3.49650kr.349.65
500kr.2.71872kr.1,359.36
1.000kr.2.46823kr.2,468.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.11200kr.7,392.00
7.000kr.1.95788kr.13,705.16
10.500kr.1.87938kr.19,733.49
17.500kr.1.79120kr.31,346.00
24.500kr.1.73900kr.42,605.50
35.000kr.1.70546kr.59,691.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750