


1.5SMC200A-E3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC200A-E3/9ATGITR-ND - Tape & Reel (TR) 1.5SMC200A-E3/9ATGICT-ND - Cut Tape (CT) 1.5SMC200A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC200A-E3/9AT |
Description | TVS DIODE 171VWM 274VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.04500 | kr.40.45 |
| 100 | kr.2.63170 | kr.263.17 |
| 500 | kr.2.02360 | kr.1,011.80 |
| 1.000 | kr.1.82763 | kr.1,827.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.54886 | kr.5,421.01 |
| 7.000 | kr.1.42821 | kr.9,997.47 |
| 10.500 | kr.1.36674 | kr.14,350.77 |
| 17.500 | kr.1.29768 | kr.22,709.40 |
| 24.500 | kr.1.25680 | kr.30,791.60 |
| 35.000 | kr.1.21706 | kr.42,597.10 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

