1.5SMC170A-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.19540
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.11290
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.11684
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.204
Unit Price: kr.0.87000
Datasheet
234V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
234V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC170A-M3/9AT

DigiKey Part Number
1.5SMC170A-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC170A-M3/9AT
Description
TVS DIODE 145VWM 234VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
234V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
145V
Supplier Device Package
Voltage - Breakdown (Min)
162V
Base Product Number
Voltage - Clamping (Max) @ Ipp
234V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC170AHE3/57TVishay General Semiconductor - Diodes Division01.5SMC170AHE3/57T-NDkr.0.00000Direct
1.5SMC170ATaiwan Semiconductor Corporation01801-1.5SMC170ATR-NDkr.0.19540Similar
1.5SMC170A/TR13YAGEO013-1.5SMC170A/TR13TR-NDkr.0.11290Similar
1.5SMC170A/TR7YAGEO013-1.5SMC170A/TR7TR-NDkr.0.11684Similar
SMCJ150ATaiwan Semiconductor Corporation7.204SMCJ150AFSCT-NDkr.0.87000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.1.56413kr.10,948.91
Unit Price without VAT:kr.1.56413
Unit Price with VAT:kr.1.95516