1.5SMC16CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.626
Unit Price: kr.7.29000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.45517
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.41572
Datasheet

Similar


Littelfuse Inc.
In Stock: 404
Unit Price: kr.7.35000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.97372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.98308
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.91000
Datasheet
22.5V Clamp 66.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.5V Clamp 66.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC16CAHE3/57T

DigiKey Part Number
1.5SMC16CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC16CAHE3/57T
Description
TVS DIODE 13.6VWM 22.5V DO214AB
Customer Reference
Detailed Description
22.5V Clamp 66.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
66.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13.6V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
15.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC16CA-E3/57TVishay General Semiconductor - Diodes Division1.6261.5SMC16CA-E3/57TGICT-NDkr.7.29000Direct
1.5SMC16CA-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC16CA-M3/9AT-NDkr.2.45517Direct
1.5SMC16CABourns Inc.01.5SMC16CABB-NDkr.1.41572Similar
1.5SMC16CALittelfuse Inc.40418-1.5SMC16CACT-NDkr.7.35000Similar
1.5SMC16CA-AT/13YAGEO013-1.5SMC16CA-AT/13TR-NDkr.0.97372Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types