1.5SMC15AHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.45763
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.97372
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.98308
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.000
Unit Price: kr.6.47000
Datasheet
21.2V Clamp 70.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.2V Clamp 70.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

1.5SMC15AHM3_A/H

DigiKey Part Number
1.5SMC15AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC15AHM3_A/H
Description
TVS DIODE 12.8VWM 21.2V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.2V Clamp 70.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12.8V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
14.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
70.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC15ATaiwan Semiconductor Corporation01801-1.5SMC15ATR-NDkr.1.45763Similar
1.5SMC15A-AT/13YAGEO013-1.5SMC15A-AT/13TR-NDkr.0.97372Similar
1.5SMC15A-AT/7YAGEO013-1.5SMC15A-AT/7TR-NDkr.0.98308Similar
SMCJ13ATaiwan Semiconductor Corporation1.000SMCJ13AFSCT-NDkr.6.47000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.400kr.2.10113kr.7,143.84
Unit Price without VAT:kr.2.10113
Unit Price with VAT:kr.2.62641