
1.5KE91A-E3/54 | |
|---|---|
DigiKey Part Number  | 1.5KE91A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE91A-E3/54GICT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5KE91A-E3/54  | 
Description  | TVS DIODE 77.8VWM 125VC 1.5KE  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 125V Clamp 12A Ipp Tvs Diode Through Hole 1.5KE  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 77.8V  | |
Voltage - Breakdown (Min)  | 86.5V  | |
Voltage - Clamping (Max) @ Ipp  | 125V  | |
Current - Peak Pulse (10/1000µs)  | 12A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-201AA, DO-27, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 | 
| 10 | kr.2.27200 | kr.22.72 | 
| 100 | kr.2.01730 | kr.201.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.400 | kr.1.64800 | kr.2,307.20 | 
| Unit Price without VAT: | kr.2.82000 | 
|---|---|
| Unit Price with VAT: | kr.3.52500 | 

